Reference Only

74LVC1G74DP,125

Flip Flops 74LVC1G74DP/SOT505/TSSOP8.

Manufacturer:

Mfr Part:
74LVC1G74DP,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyLVC
Number of Circuits1 Circuit
Package / CaseTSSOP-8
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time3.5 ns at 3.3 V
High Level Output Current- 32 mA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Number of Input Lines1
Number of Output Lines1 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935274974125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.146$438.00
$0.141$846.00
Need more?