Reference Only
74LVC1G74DC,125
Flip Flops 74LVC1G74DC/SOT765/VSSOP8.
Datasheet
74LVC1G74DC,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| Logic Type | CMOS | |
| Logic Family | LVC | |
| Number of Circuits | 1 Circuit | |
| Package / Case | VSSOP-8 | |
| Input Type | Single-Ended | |
| Polarity | Inverting/Non-Inverting | |
| Propagation Delay Time | 13.4 ns | |
| High Level Output Current | - 32 mA | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.85 mm | |
| Length | 2.1 mm | |
| Number of Input Lines | 4 | |
| Number of Output Lines | 2 Line | |
| Product Type | Flip Flops | |
| Quiescent Current | 100 nA | |
| Reset Type | Set, Reset | |
| Subcategory | Logic ICs | |
| Width | 2.4 mm | |
| Part # Aliases | 935274973125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.185 | $555.00 | |
| $0.18 | $1,080.00 |
Need more?