Reference Only

74LVC1G57GW,125

Logic Gates 74LVC1G57GW/SOT363/SC-88.

Manufacturer:

Mfr Part:
74LVC1G57GW,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionConfigurable
Number of Gates1 Gate
Logic FamilyLVC
Number of Input Lines3 Input
Package / CaseTSSOP-6
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time6.4 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height1 mm
Input TypeSchmitt Trigger
Length2.2 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductConfigurable Multiple-Function Gates
SubcategoryLogic ICs
Width1.35 mm
Part # Aliases935276071125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$153.00
$0.049$294.00
Need more?