Reference Only

74LVC1G384GM,115

Analog Switch ICs .

Manufacturer:

Mfr Part:
74LVC1G384GM,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseXSON-6
Number of Channels1 Channel
Configuration1 x SPST
On Resistance - Max15 Ohms
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
On Time - Max5.5 ns
Off Time - Max6.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max200 uA
Supply TypeSingle Supply
Switch Continuous Current50 mA
Part # Aliases935284319115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$460.00
$0.088$880.00
$0.087$2,175.00
Need more?