Reference Only

74LVC1G384GF,132

End of Life
Analog Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC1G384GF,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseXSON-6
Number of Channels1 Channel
Configuration1 x SPST
On Resistance - Max15 Ohms
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
On Time - Max5.5 ns
Off Time - Max6.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max200 uA
Supply TypeSingle Supply
Switch Continuous Current50 mA
Part # Aliases935284321132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?