Reference Only

74LVC1G34GV,125

Buffers & Line Drivers 74LVC1G34GV/SOT753/SO5.

Manufacturer:

Mfr Part:
74LVC1G34GV,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines1 Input
Number of Output Lines1 Output
PolarityNon-Inverting
Package / CaseSC-74A-5
High Level Output Current- 32 mA
Low Level Output Current32 mA
Quiescent Current100 nA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Operating Supply Current4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels1 Channel
Product TypeBuffers & Line Drivers
Propagation Delay Time2.3 ns at 2.7 V, 2 ns at 3.3 V, 1.6 ns at 5 V
SubcategoryLogic ICs
Part # Aliases935280575125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$195.00
$0.062$372.00
Need more?