Reference Only

74LVC1G34GS,132

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74LVC1G34GS,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 32 mA
Logic FamilyLVC
Low Level Output Current32 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Input Lines1 Input
Number of Output Lines1 Output
Operating Supply Current4 uA
PackagingReel
Package / CaseXSON-6
Pd - Power Dissipation250 mW
PolarityNon-Inverting
Product TypeBuffers & Line Drivers
Propagation Delay Time11 ns
Quiescent Current100 nA
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V
Part # Aliases935292912132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.082$410.00
Need more?