Reference Only

74LVC1G3157GS,132

Multiplexer Switch ICs 74LVC1G3157GS/SOT1202/X2SON6.

Manufacturer:

Mfr Part:
74LVC1G3157GS,132

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseXSON-6
Number of Channels2 Channel
Configuration1 x 2:1
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
On Resistance - Max23 Ohms
On Time - Max6.1 ns
Off Time - Max4.3 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Operating Supply Voltage1.65 V to 5.5 V
PackagingReel
Off Isolation - Typ- 42 dB
Pd - Power Dissipation250 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time3 ns
SubcategorySwitch ICs
Supply Current - Max40 uA
Supply TypeSingle Supply
Switch Voltage - Max5.5 V
Part # Aliases935292908132

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$395.00
Need more?