Reference Only
74LVC1G3157GM,115
Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6.
Datasheet
74LVC1G3157GM,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Product | Multiplexers/Demultiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | XSON-6 | |
| Number of Channels | 2 Channel | |
| Configuration | 1 x 2:1 | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| On Resistance - Max | 23 Ohms | |
| On Time - Max | 6.1 ns | |
| Off Time - Max | 4.3 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Bandwidth | 300 MHz | |
| Off Isolation - Typ | - 42 dB | |
| Operating Supply Voltage | 1.65 V to 5.5 V | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 1 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 40 uA | |
| Supply Type | Single Supply | |
| Part # Aliases | 935277228115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $255.00 |
Need more?