Reference Only

74LVC1G19GM,115

Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GM/SOT886/XSON6.

Manufacturer:

Mfr Part:
74LVC1G19GM,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
Logic FamilyLVC
Number of Input Lines1 Input
Number of Output Lines2 Output
Package / CaseXSON-6
Propagation Delay Time50 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.46 mm
High Level Output Current- 32 mA
Length1.45 mm
Low Level Output Current32 mA
Number of Circuits1 Circuit
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Width1 mm
Part # Aliases935278079115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$325.00
Need more?