Reference Only
74LVC1G157GM,115
Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G157GM/SOT886/XSON6.
Datasheet
74LVC1G157GM,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Decoders, Encoders, Multiplexers & Demultiplexers | |
| Logic Family | LVC | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 1 Output | |
| Package / Case | XSON-6 | |
| Propagation Delay Time | 3.1 ns at 2.7 V, 2.7 ns at 3.3 V, 2.2 ns at 5 V | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.46 mm | |
| High Level Output Current | - 32 mA | |
| Length | 1.45 mm | |
| Low Level Output Current | 32 mA | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs | |
| Width | 1 mm | |
| Part # Aliases | 935278312115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $335.00 |
Need more?