Reference Only

74LVC1G06GM,115

Inverters .

Manufacturer:

Mfr Part:
74LVC1G06GM,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyLVC
Logic TypeCMOS
Package / CaseXSON-6
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Input TypeSingle-Ended
Low Level Output Current32 mA
Output TypeOpen Drain
Product TypeInverters
Propagation Delay Time2.5 ns at 2.7 V, 2.3 ns at 3.3 V, 1.7 ns at 5 V
SubcategoryLogic ICs
Part # Aliases935277174115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$525.00
$0.094$940.00
$0.084$2,100.00
Need more?