Reference Only
74LVC1G04GN,132
Inverters 74LVC1G04GN/SOT1115/X2SON6.
Datasheet
74LVC1G04GN,132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Logic Family | LVC | |
| Package / Case | XSON-6 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Pin Count | 6 | |
| Product Type | Inverters | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935291771132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $615.00 |
Need more?