Reference Only

74LVC16373ADGG,518

End of Life
Latches 3.3V 16-BIT D TRANS LATCH 3-S

Manufacturer:

Mfr Part:
74LVC16373ADGG,518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyLVC
Number of Circuits2 Circuit
Number of Output Lines16 Line
Package / CaseTSSOP-48
PolarityNon-Inverting
Propagation Delay Time3 ns at 3.3 V
Quiescent Current80 uA
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels16 Channel
Number of Input Lines16 Line
Product TypeLatches
SubcategoryLogic ICs
Supply Current - Max100 nA
Part # Aliases74LVC16373ADG-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?