Reference Only

74LVC16245AEV/G,51

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC16245AEV/G,51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyLVC
Number of Circuits2 Circuit
Propagation Delay Time6 ns
Package / CaseVFBGA-56
Input LevelLVTTL
Output LevelLVTTL
Low Level Output Current24 mA
High Level Output Current- 24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
FunctionBus Transceiver
Number of Channels2 Channel
Pd - Power Dissipation500 mW
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBus Transceivers
SubcategoryLogic ICs
Supply Current - Max80 uA
Part # Aliases74LVC16245AEV/G-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?