Reference Only
74LVC162373ADGG,11
Latches 74LVC162373ADGG/SOT362/TSSOP48.
Datasheet
74LVC162373ADGG,11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Latches | |
| Logic Type | CMOS | |
| Logic Family | LVC | |
| Number of Circuits | 2 Circuit | |
| Number of Output Lines | 16 Line | |
| Package / Case | TSSOP-48 | |
| Polarity | Non-Inverting | |
| Propagation Delay Time | 12 ns at 1.2 V, 3.3 ns at 3.3 V | |
| Quiescent Current | 80 uA | |
| High Level Output Current | - 12 mA | |
| Supply Voltage - Min | 1.2 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 1.05 mm | |
| Length | 12.6 mm | |
| Number of Channels | 16 Channel | |
| Number of Input Lines | 16 Line | |
| Output Type | 3-State | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 48 | |
| Product Type | Latches | |
| Reset Type | No Reset | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 100 nA | |
| Type | D-Type | |
| Width | 6.2 mm | |
| Part # Aliases | 935237720118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $1,172.00 |
Need more?