Reference Only

74LVC162245ADL,112

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC162245ADL,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyLVC
Number of Circuits2 Circuit
Propagation Delay Time8.5 ns
Package / CaseSSOP-48
Input LevelLVTTL
Output LevelLVTTL
Low Level Output Current12 mA
High Level Output Current- 12 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
FunctionBus Transceiver
Mounting StyleSMD/SMT
Number of Channels2 Channel
Number of Input Lines16 Input
Pd - Power Dissipation500 mW
PolarityNon-Inverting
Product TypeBus Transceivers
ProductBus Transceivers
SubcategoryLogic ICs
Supply Current - Max80 uA
Part # Aliases935237690112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?