Reference Only
74LVC162244ADL,112
End of Life
Buffers & Line Drivers The factory is currently not accepting orders for this product.
Datasheet
74LVC162244ADL,112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| High Level Output Current | - 12 mA | |
| Logic Family | LVC | |
| Logic Type | CMOS, TTL | |
| Low Level Output Current | 12 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Number of Input Lines | 16 Input | |
| Number of Output Lines | 16 Output | |
| Operating Supply Current | 80 uA | |
| Output Type | 3-State | |
| Packaging | Tube | |
| Package / Case | SSOP-48 | |
| Pd - Power Dissipation | 500 mW | |
| Polarity | Non-Inverting | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 7.5 ns | |
| Quiescent Current | 100 nA | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.2 V | |
| Part # Aliases | 935237670112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?