Reference Only

74LVC139D,118

Encoders, Decoders, Multiplexers & Demultiplexers 74LVC139D/SOT109/SO16.

Manufacturer:

Mfr Part:
74LVC139D,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
Logic FamilyLVC
Number of Input Lines2 Input
Number of Output Lines4 Output
Package / CaseSOIC-16
Propagation Delay Time7 ns
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.45 mm
High Level Output Current- 24 mA
Length10 mm
Low Level Output Current24 mA
Number of Circuits2 Circuit
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Width4 mm
Part # Aliases935195990118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$340.00
$0.135$675.00
Need more?