Reference Only

74LVC132APW,118

Logic Gates 74LVC132APW/SOT402/TSSOP14.

Manufacturer:

Mfr Part:
74LVC132APW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyLVC
Number of Input Lines8 Input
Package / CaseTSSOP-14
Number of Output Lines4 Output
Low Level Output Current24 mA
High Level Output Current- 24 mA
Propagation Delay Time8 ns
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height0.95 mm
Input TypeSchmitt Trigger
Length5.1 mm
Logic TypeCMOS
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width4.5 mm
Part # Aliases935282823118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.188$470.00
$0.182$910.00
Need more?