Reference Only

74LVC126ABZZ

New Product
Buffers & Line Drivers 74LVC126ABZ/SOT8014/DHXQFN14.

Manufacturer:

Mfr Part:
74LVC126ABZZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Number of Input Lines4 Input
Number of Output Lines4 Output
Package / CaseDHXQFN-14
High Level Output Current- 24 mA
Low Level Output Current24 mA
Supply Voltage - Min1.2 V
Supply Voltage - Max3.6 V
Operating Supply Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels1 Channel
Pd - Power Dissipation250 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time12.6 ns
SubcategoryLogic ICs
Part # Aliases935692218147

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.141$423.00
$0.138$828.00
Need more?