Reference Only

74LVC125AD/AUJ

End of Life
Buffers & Line Drivers Quadbufferline drvr w/5V input/outputs

Manufacturer:

Mfr Part:
74LVC125AD/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines4 Input
Number of Output Lines4 Output
Package / CaseSOIC-14
Supply Voltage - Min1.65 V
Supply Voltage - Max3.6 V
Operating Supply Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS, LVTTL
Number of Channels4 Channel
Output Type3-State
Pd - Power Dissipation500 mW (1/2 W)
Pin Count14
Product TypeBuffers & Line Drivers
Propagation Delay Time12 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?