Reference Only
74LVC08ABQ-Q100,11
Logic Gates .
Datasheet
74LVC08ABQ-Q100,11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| Product | Single-Function Gates | |
| High Level Output Current | - 24 mA | |
| Logic Family | LVC | |
| Logic Function | AND | |
| Low Level Output Current | 24 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Gates | 4 Gate | |
| Number of Input Lines | 8 Input | |
| Number of Output Lines | 4 Output | |
| Packaging | Reel | |
| Package / Case | DHVQFN-14 | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Logic Gates | |
| Propagation Delay Time | 4.8 ns | |
| Qualification | AEC-Q100 | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.2 V | |
| Part # Aliases | 935299053115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.112 | $336.00 | |
| $0.108 | $648.00 | |
| $0.104 | $936.00 | |
| $0.103 | $2,472.00 |
Need more?