Reference Only
74LVC07ABZZ
New Product
Buffers & Line Drivers 74LVC07ABZ/SOT8014/DHXQFN14.
Datasheet
74LVC07ABZZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Number of Input Lines | 6 Input | |
| Number of Output Lines | 6 Output | |
| Package / Case | DHXQFN-14 | |
| High Level Output Current | - 32 mA | |
| Low Level Output Current | 32 mA | |
| Supply Voltage - Min | 1.2 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 40 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Number of Channels | 1 Channel | |
| Output Type | Open-Drain | |
| Pd - Power Dissipation | 250 mW | |
| Pin Count | 14 | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 6.5 ns | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935692217147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $297.00 | |
| $0.096 | $576.00 |
Need more?