Reference Only

74LVC06AD,112

End of Life
Buffers & Line Drivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LVC06AD,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyLVC
Number of Input Lines6 Input
Number of Output Lines6 Output
PolarityInverting
Package / CaseSOIC-14
Low Level Output Current32 mA
Quiescent Current10 uA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Operating Supply Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Number of Channels6 Channel
Output TypeOpen Drain
Pin Count14
Product TypeBuffers & Line Drivers
Propagation Delay Time2.3 ns at 3.3 V
SubcategoryLogic ICs
Part # Aliases935265479112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?