Reference Only
74LVC04ABQ,115
Inverters 74LVC04ABQ/SOT762/DHVQFN14.
Datasheet
74LVC04ABQ,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Number of Circuits | 6 Circuit | |
| Logic Family | LVC | |
| Logic Type | CMOS | |
| Package / Case | DHVQFN-14 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| High Level Output Current | - 24 mA | |
| Low Level Output Current | 24 mA | |
| Product Type | Inverters | |
| Propagation Delay Time | 2.1 ns | |
| Quiescent Current | 100 nA | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935273675115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $315.00 | |
| $0.098 | $588.00 |
Need more?