Reference Only

74LVC00ABQ,115

Logic Gates .

Manufacturer:

Mfr Part:
74LVC00ABQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
ProductSingle-Function Gates
PackagingReel
High Level Output Current- 24 mA
Logic FamilyLVC
Logic FunctionNAND
Logic Type2-Input NAND
Low Level Output Current24 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Gates4 Gate
Number of Input Lines8 Input
Number of Output Lines4 Output
Package / CaseDHVQFN-14
Product TypeLogic Gates
Propagation Delay Time5.1 ns
SubcategoryLogic ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Part # Aliases935273496115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$252.00
$0.081$486.00
$0.078$702.00
$0.077$1,848.00
Need more?