Reference Only
74LV74D,118
Flip Flops 74LV74D/SOT108/SO14.
Datasheet
74LV74D,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| Logic Type | D-Type Edge Triggered Flip-Flop | |
| Logic Family | LV | |
| Number of Circuits | 2 Circuit | |
| Package / Case | SOIC-14 | |
| Input Type | Single-Ended | |
| Polarity | Inverting/Non-Inverting | |
| Propagation Delay Time | 11 ns at 3.3 V | |
| High Level Output Current | - 12 mA | |
| Supply Voltage - Min | 1 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1.45 mm | |
| Length | 8.75 mm | |
| Number of Input Lines | 1 | |
| Number of Output Lines | 1 Line | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 14 | |
| Product Type | Flip Flops | |
| Reset Type | Set, Reset | |
| Subcategory | Logic ICs | |
| Width | 4 mm | |
| Part # Aliases | 935063300118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $345.00 | |
| $0.133 | $665.00 |
Need more?