Reference Only

74LV4053DB,118

End of Life
Analog Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LV4053DB,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Configuration3 x SPDT
On Resistance - Max435 Ohms
Supply Voltage - Min1 V
Supply Voltage - Max6 V
On Time - Max29 ns
Off Time - Max30 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation400 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max80 uA
Supply TypeSingle Supply
Part # Aliases935174980118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?