Reference Only

74LV4053BQ,115

Analog Switch ICs 74LV4053BQ/SOT763/DHVQFN16.

Manufacturer:

Mfr Part:
74LV4053BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseDHVQFN-16
Number of Channels3 Channel
Configuration3 x SPDT
On Resistance - Max435 Ohms
Supply Voltage - Min1 V
Supply Voltage - Max6 V
On Time - Max97 ns
Off Time - Max73 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation500 mW (1/2 W)
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max80 uA
Supply TypeSingle Supply
Part # Aliases935285574115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.175$525.00
$0.173$1,038.00
Need more?