Reference Only

74LV4052DB,112

End of Life
Multiplexer Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LV4052DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Number of Channels8 Channel
Configuration2 x 1:4
Supply Voltage - Min1 V
Supply Voltage - Max6 V
On Resistance - Max375 Ohms
On Time - Max56 ns
Off Time - Max38 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Bandwidth200 MHz
Off Isolation - Typ- 50 dB
Operating Supply Voltage3.3 V
Pd - Power Dissipation400 mW
Product TypeMultiplexer Switch ICs
Propagation Delay Time8 ns
SubcategorySwitch ICs
Supply TypeSingle Supply
Part # Aliases74LV4052DB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?