Reference Only

74LV377D

End of Life
Flip Flops OCTAL D F-F POS-EDGE

Manufacturer:

Mfr Part:
74LV377D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic FamilyLV
Number of Circuits8 Circuit
Package / CaseSOT-163
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time13 ns
High Level Output Current- 6 mA
Supply Voltage - Min1 V
Supply Voltage - Max3.6 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height2.45 mm
Length13 mm
Number of Input Lines10
Number of Output Lines8 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Width7.6 mm
Part # Aliases74LV377D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?