Reference Only

74LV273PW

End of Life
Flip Flops 3.3V D-TYPE W/RESET POS

Manufacturer:

Mfr Part:
74LV273PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyLV
Number of Circuits1 Circuit
Package / CaseTSSOP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time12 ns at 3.3 V
High Level Output Current- 12 mA
Supply Voltage - Min1 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height0.95 mm
Length6.6 mm
Number of Input Lines8
Number of Output Lines8 Line
Product TypeFlip Flops
Reset TypeMaster Reset
SubcategoryLogic ICs
Width4.5 mm
Part # Aliases74LV273PW,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?