Reference Only

74LV259DB,118

End of Life
Latches The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LV259DB,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyLV
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CaseSSOP-16
PolarityNon-Inverting
Propagation Delay Time17 ns at 3.3 V
Quiescent Current160 uA
High Level Output Current- 6 mA
Supply Voltage - Min1 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines1 Line
Product TypeLatches
SubcategoryLogic ICs
Part # Aliases74LV259DB-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?