Reference Only

74LV259D

End of Life
Latches 8BIT ADDRESSBL LATCH

Manufacturer:

Mfr Part:
74LV259D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeCMOS
Logic FamilyLV
Number of Circuits1 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-16
PolarityNon-Inverting
Propagation Delay Time105 ns at 1.2 V, 36 ns at 2 V, 26 ns at 2.7 V
Quiescent Current160 uA
High Level Output Current- 6 mA
Supply Voltage - Min1 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Height1.45 mm
Length10 mm
Number of Channels8 Channel
Number of Input Lines1 Line
Product TypeLatches
Reset TypeMaster Reset
SubcategoryLogic ICs
TypeD-Type
Width4 mm
Part # Aliases74LV259D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?