Reference Only

74LV245N

End of Life
Bus Transceivers 3.3V OCTAL BUS XCVR 3-S

Manufacturer:

Mfr Part:
74LV245N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyLV
Number of Circuits1 Circuit
Propagation Delay Time45 ns
Package / CaseDIP-20
Input LevelLVTTL
Output LevelLVTTL
Low Level Output Current16 mA
High Level Output Current- 16 mA
Supply Voltage - Min1 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
FunctionBus Transceiver
Number of Channels8 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max160 uA
Part # Aliases74LV245N,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?