Reference Only

74LV165DB

End of Life
Counter Shift Registers 3.3V PARALLEL LOAD 8-BIT S/R

Manufacturer:

Mfr Part:
74LV165DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceParallel to Serial
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseSSOP-16
Logic FamilyLV
Logic TypeCMOS
Number of Input Lines9
Propagation Delay Time18 ns
Supply Voltage - Min1 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
FunctionShift Register
Number of Output Lines1 Line
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Part # Aliases74LV165DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?