Reference Only

74LV14DB,112

End of Life
Inverters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74LV14DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyLV
Logic TypeCMOS
Package / CaseSSOP-14
Supply Voltage - Max5.5 V
Supply Voltage - Min1 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
High Level Output Current- 12 mA
Low Level Output Current12 mA
Product TypeInverters
SubcategoryLogic ICs
Part # Aliases935170180112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?