Reference Only

74LV138BQ,115

Encoders, Decoders, Multiplexers & Demultiplexers 74LV138BQ/SOT763/DHVQFN16.

Manufacturer:

Mfr Part:
74LV138BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
Logic FamilyLV
Number of Input Lines3 Input
Number of Output Lines8 Output
Package / CaseDHVQFN-16
Propagation Delay Time50 ns
Supply Voltage - Min1 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.95 mm
High Level Output Current- 12 mA
Length3.5 mm
Low Level Output Current12 mA
Number of Circuits1 Circuit
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Width2.5 mm
Part # Aliases935285577115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.158$474.00
$0.153$918.00
Need more?