Reference Only

74LV132DB

End of Life
Logic Gates QUAD 2-INPUT NAND SCHMITT TRIG

Manufacturer:

Mfr Part:
74LV132DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Logic FamilyLV
Number of Input Lines2 Input
Package / CaseSSOP-14
Number of Output Lines1 Output
Low Level Output Current12 mA
High Level Output Current- 12 mA
Propagation Delay Time65 ns
Supply Voltage - Min1 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Height1.8 mm
Input TypeSchmitt Trigger
Length6.4 mm
Logic TypeCMOS
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width5.4 mm
Part # Aliases74LV132DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?