Reference Only

74LV123D/AUJ

End of Life
Monostable Multivibrator Dual retriggerable monostble multivbrtr

Manufacturer:

Mfr Part:
74LV123D/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyLV
Elements per Chip2 Element
Propagation Delay Time40 ns
Package / CaseSOIC-16
Supply Voltage - Min1 V
Supply Voltage - Max5.5 V
Pd - Power Dissipation500 mW (1/2 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
Product TypeMonostable Multivibrator
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?