Reference Only

74HCU04D,652

End of Life
Inverters HEX INVERTER (UNBUF)

Manufacturer:

Mfr Part:
74HCU04D,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyHCU
Logic TypeCMOS
Package / CaseSOIC-14
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Product TypeInverters
Propagation Delay Time70 ns, 14 ns, 12 ns
SubcategoryLogic ICs
Part # Aliases933714000652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?