Reference Only

74HCT74D,653

Flip Flops 74HCT74D/SOT108/SO14.

Manufacturer:

Mfr Part:
74HCT74D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Flip-Flop
Logic FamilyHCT
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseSOIC-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time18 ns
High Level Output Current- 4 mA
Low Level Output Current4 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.45 mm
Length8.75 mm
Number of Channels2 Channel
Number of Input Lines8
Number of Output Lines4 Line
Product TypeFlip Flops
Quiescent Current80 uA
Reset TypeSet, Reset
SubcategoryLogic ICs
Width4 mm
Part # Aliases933713390653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.106$265.00
$0.103$515.00
Need more?