Reference Only

74HCT74BQ-Q100,115

Flip Flops 74HCT74BQ-Q100/SOT762/DHVQFN14.

Manufacturer:

Mfr Part:
74HCT74BQ-Q100,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic FamilyHCT
Package / CaseDHVQFN-14
QualificationAEC-Q100
PackagingReel
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935298883115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?