Reference Only

74HCT7030N,112

End of Life
Registers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT7030N,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRegisters
Logic TypeCMOS
Number of Circuits1 Circuit
Logic FamilyHCT
Maximum Clock Frequency36 MHz
Package / CasePDIP-28
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Low Level Output Current6 mA
High Level Output Current- 6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
PackagingTube
Input TypeSingle-Ended
Number of Channels9 Channel
Number of Input Lines9
Number of Output Lines9 Line
Output Type3-State
PolarityNon-Inverting
Product TypeRegisters
Reset TypeAsynchronous
SubcategoryLogic ICs
Part # Aliases74HCT7030N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?