Reference Only
74HCT688DB
End of Life
Logic Comparators 8-BIT MAGNITUDE COMPARATOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Comparators | |
| Comparator Type | Magnitude | |
| Number of Bits | 8 bit | |
| Logic Function | A = B | |
| Output Type | Active Low | |
| Package / Case | SSOP-20 | |
| Propagation Delay Time | 34 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Supply Current - Max | 8 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| High Level Output Current | 4 mA | |
| Low Level Output Current | 4 mA | |
| Polarity | Inverting | |
| Product Type | Logic Comparators | |
| Product | Digital Comparators | |
| Subcategory | Logic ICs | |
| Part # Aliases | 74HCT688DB,112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?