Reference Only

74HCT688D,652

End of Life
Logic Comparators The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT688D,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Comparators
Comparator TypeIdentity
Number of Bits8 bit
Logic FunctionA = B
Output TypeActive Low
Package / CaseSOT-163
Propagation Delay Time34 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Supply Current - Max8 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
PolarityInverting
Product TypeLogic Comparators
ProductDigital Comparators
SubcategoryLogic ICs
Part # Aliases74HCT688D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?