Reference Only

74HCT670N

End of Life
Registers 4X4 REGISTER FILE 3-STATE

Manufacturer:

Mfr Part:
74HCT670N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRegisters
Logic TypeCMOS
Number of Circuits1 Circuit
Logic FamilyHCT
Package / CasePDIP-16
Propagation Delay Time50 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Low Level Output Current6 mA
High Level Output Current- 6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Number of Channels4 Channel
Number of Input Lines4
Number of Output Lines4 Line
Product TypeRegisters
SubcategoryLogic ICs
Part # Aliases74HCT670N,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?