Reference Only

74HCT640DB,112

End of Life
Bus Transceivers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT640DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyHCT
Number of Circuits8 Circuit
Propagation Delay Time9 ns
Package / CaseSSOP-20
Input LevelTTL
Output LevelTTL
Low Level Output Current6 mA
High Level Output Current- 6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
FunctionInverting
Number of Channels8 Channel
PolarityInverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max8 uA
Part # Aliases74HCT640DB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390010
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?