Reference Only

74HCT597D/AUJ

End of Life
Counter Shift Registers 8-bit shift register w/ input flip-flops

Manufacturer:

Mfr Part:
74HCT597D/AUJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Parallel
Number of Circuits8 Circuit
Package / CaseSOIC-16
Logic FamilyHCT
Logic TypeTTL
Number of Input Lines8
Output TypeParallel / Serial
Propagation Delay Time25 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Function8 Bit Shift Register
Input TypeSerial
Number of Output Lines8 Line
Operating Supply Voltage5 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Triggering TypePositive-Edge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?